
26-position, straight, female wire housing for signal applications. This PBT, UL94 HB rated connector system features a grey, cable mount design with a 0.118-inch pitch and 0.205-inch row spacing. Operating within a -40°C to 85°C range, it accommodates 1.8mm mating tabs and is polarized for secure wire-to-wire connections.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Depth | 28mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.102inch |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 0.118inch |
| Polarized | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | MULTILOCK 040/070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.697inch |
| RoHS | Compliant |