
Two-position, single-row wire-to-wire connector housing with a 4.8mm pitch, designed for signal applications. Features female socket contacts and a straight, cable mount orientation. Constructed from PBT material, this black, polarized housing offers a maximum operating temperature of 221°C and is sealable.
TE Connectivity 368261-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.897inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.08inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368261-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.