
40-position, 3-row straight wire-to-board connector housing with a 2.54mm pitch. Features a PBT body material, black housing color, and is designed for signal circuit applications. This hybrid, sealable connector offers a 0.11-inch mating tab width and is polarized. Packaged in a bag, it is compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 36mm |
| ELV | Compliant |
| Height | 1.41inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 2.13inch |
| Mating Tab Width | 0.11inch |
| Number of Positions | 40 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.196inch |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 27.8mm |
| RoHS | Compliant |