Automotive-grade wire housing for signal applications, featuring a 2-position, 2-circuit straight, cable mount design. This PBT body connector system supports wire-to-wire connections with female socket contacts and a 5mm pitch. It offers a black housing color, 24mm height, and 25mm length, with a 0.11-inch mating tab width. The component is RoHS and ELV compliant, sealable, and supplied in a bag of 100 units.
TE Connectivity 368354-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 24mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 25mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.41inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368354-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.