14-position, straight, wire-to-wire connector housing for signal applications. Features female socket contacts and a PBT body material. Designed for cable mounting with a free-hanging configuration. This blue, polarized housing supports crimp termination and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 368451-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 368451-8 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.547inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 1.71inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368451-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.