
The 368457-1 is a 20-position, 2-row crimp female socket from TE Connectivity. It is designed for free hanging, cable mount applications and has a length of 55.5mm. The socket is compliant with ELV and RoHS regulations. It is available in a package quantity of 840 units, packaged in a tray. The socket features a natural housing color and a natural contact color, with a row spacing of 0.197inch.
Sign in to ask questions about the TE Connectivity 368457-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 368457-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Length | 55.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 840 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368457-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.