18-position, straight, wire-to-wire connector housing for signal applications. Features a PBT body, grey housing color, and female socket contact type. Designed for cable mounting with a 6.35mm mating tab width and free-hanging orientation. This hybrid connector is RoHS and ELV compliant, supplied in a tray package.
Sign in to ask questions about the TE Connectivity 368497-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 368497-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 18.6mm |
| Housing Color | Grey |
| Hybrid Connector | Yes |
| Length | 2.02inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368497-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.