3-position, straight, male wire-to-wire connector housing with a 3.5mm pitch. Designed for signal applications, this PBT body component features a natural color and accepts 1.8mm mating tabs. Operating within a -30°C to 105°C temperature range, it is polarized and RoHS compliant.
TE Connectivity 368500-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 21.6mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.85inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 0.5472inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 15.9mm |
| RoHS | Compliant |
No datasheet is available for this part.