4-position, wire-to-wire connector housing for signal applications. Features a 3.5mm pitch and straight, cable mount orientation. Constructed from PBT material with a natural color, this female socket connector supports a 14A current rating and operates between -30°C and 105°C. Designed for crimp termination, it offers a compact profile with dimensions of 0.85 inches height, 0.685 inches length, and 15.9mm width, with a mating tab width of 1.8mm.
Sign in to ask questions about the TE Connectivity 368501-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 368501-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.85inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 0.685inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368501-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.