
This TE Connectivity 368508-1 is a 14-position wire-to-wire rectangular connector with a 2-row configuration and 3.5mm pitch. It is available in a package quantity of 100 and comes in a natural color housing. The connector is polarized and RoHS compliant. It is designed for signal circuit applications and is packaged in a bag.
Sign in to ask questions about the TE Connectivity 368508-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 368508-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 1.2362inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 36.2mm |
| Mating Tab Width | 1.8mm |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 0.7165inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368508-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.