
3-position, wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a 4.8mm pitch and 1.8mm mating tab width. Constructed from PBT material, this black, sealable housing supports female socket contacts and operates within a temperature range of -22°C to 221°C. It is RoHS and ELV compliant, designed for crimp termination, and packaged in a bag of 100 units.
TE Connectivity 368523-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.897inch |
| Hybrid Connector | No |
| Length | 25.4mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.08inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368523-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.