10-position, 2-row wire housing for signal applications, featuring a straight, wire-to-wire connector system. Constructed from PBT material, this white, polarized housing supports 1.8mm mating tabs and operates within a -30°C to 105°C temperature range. Dimensions include a 21.6mm depth, 25mm width, and 28.4mm length, with a 0.232-inch row spacing. This RoHS and ELV compliant component is supplied in a bag of 250 units.
TE Connectivity 368541-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Depth | 21.6mm |
| ELV | Compliant |
| Height | 0.85inch |
| Housing Color | White |
| Hybrid Connector | No |
| Length | 28.4mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368541-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.