
2-position, straight, male wire housing for crimp termination, designed for automotive signal applications. Features a PBT body, natural color, and a 3.5mm pitch, accommodating 16-20 AWG wire. Rated for 14A current and operates within a -30°C to 105°C temperature range. This polarized, free-hanging connector system utilizes tab contacts and is supplied in a bag of 600.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 368545-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Current Rating | 14A |
| ELV | Compliant |
| Gender | Male |
| Height | 1.2165inch |
| Hybrid Connector | No |
| Length | 11.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 15.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368545-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
