
TE Connectivity's 368571-2 wire-to-wire connector features a 3-position design with a 0.156inch pitch and a red housing. Compliant with ELV and RoHS standards, this connector operates within a temperature range of -30°C to 65°C. Available in a package quantity of 400, the connector is packaged in a bag and is suitable for crimp and IDC applications.
Checking distributor stock and pricing after the page loads.
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |