This 3-contact cable mount housing features a straight body orientation and crimp termination method. It has a terminal pitch of 3.96mm and supports a maximum operating temperature of 65°C. The housing is designed for use with a maximum voltage rating of 300VAC. It is suitable for applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Max Operating Temperature | 65°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |