
Female, non-insulated splice terminal designed for 8AWG copper wire. Features a tin-plated copper body and contact material, with a maximum operating temperature of 170°C. This straight-oriented component has a length of 21.01mm and an outside diameter of 7.52mm. It offers two wire entries and is RoHS compliant.
TE Connectivity 36906 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.52mm |
| Diameter | 7.52mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 21.01mm |
| Manufacturer Series | 36906 |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 7.52mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 1.22mm |
| Wire/Cable Diameter | 10.5mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
