
Non-insulated, female ring tongue terminal designed for crimp termination. Features a copper body and contact material with tin plating, offering a 2.54µm plating thickness. Accommodates wire gauges from 1AWG to 0AWG, with a stud diameter of 0.265 inches and a terminal diameter of 6.73mm. This straight orientation, free-hanging terminal measures 1.96 inches in length and 22.2mm in width, with a single hole for mounting. RoHS and ELV compliant.
TE Connectivity 36915 technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 6.73mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Termination | Crimp |
| Width | 22.2mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
