
Female, non-insulated terminal for 0AWG wire, featuring a straight, free-hanging orientation. Constructed with a copper body and tin plating, it utilizes copper, silver, and copper alloy contacts also with tin plating. This terminal has a 5/16 inch stud diameter (M8 stud size) and a crimp termination. Dimensions include a 1.96-inch length and 22.23mm depth, with a 1.78mm thickness. Packaged as 50 loose pieces, it is RoHS compliant.
TE Connectivity 36916 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Tin |
| Depth | 22.23mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.96inch |
| Manufacturer Series | 36916 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 1.78mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
