
Female, non-insulated terminal for crimp termination of 0AWG wire. Features a straight, free-hanging orientation with a single hole and M10 stud size. Constructed from copper with tin plating, offering a 2.54µm plating thickness. Dimensions include a 1.96-inch length and 22.23mm depth.
TE Connectivity 36917 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 22.23mm |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Stud Size | M10 |
| Termination | Crimp |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.