
Female, non-insulated ring terminal designed for crimp termination. Features a copper body with tin plating and copper, silver, or copper alloy contacts also with tin plating. Offers a 13.08mm stud diameter (M12) and accommodates wire gauges from 1AWG to 0AWG. This free-hanging, straight orientation terminal has a length of 1.96 inches and a depth of 22.23mm, with a plating thickness of 2.54µm. Government qualified and RoHS compliant.
TE Connectivity 36919 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Tin |
| Depth | 22.23mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.96inch |
| Manufacturer Series | 36919 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Terminal Gender | Female |
| Termination | Crimp |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
