
Female, non-insulated terminal for crimp termination, featuring a copper body with tin plating and silver-plated copper contacts. Designed for free-hanging mounting with a 5/16 inch stud diameter (M8 equivalent) and a 0.08 inch tongue thickness. This component offers a 2.03 inch length and 24.03mm depth, with a 2.54um tin plating thickness, and is RoHS compliant.
TE Connectivity 36922 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 24.03mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 2.03inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 0.08inch |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.