
Non-insulated circular ring tongue terminal for 2/0 AWG wire. Features a copper body and contact with tin plating, 2.54um thick. Designed for free-hanging mounting with a single hole and M8 stud size (0.328 inch diameter). This loose piece terminal, with a 0.95 inch length and 0.08 inch tongue thickness, is RoHS compliant.
TE Connectivity 36922-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.95inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 0.08inch |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36922-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
