
Female, non-insulated terminal for crimp termination, featuring a copper body with tin plating and copper alloy contacts also with tin plating. This straight-oriented, free-hanging component supports a 0 AWG wire/cable gauge and has a 0.39-inch stud diameter. The terminal measures 2.03 inches in length and 24.03mm in depth, with a tongue thickness of 0.08 inches. It is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 36923 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 36923 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 24.03mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.03inch |
| Manufacturer Series | 36923 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.08inch |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36923 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
