Ring Tongue Terminal (2/0)AWG Copper 51.56mm Tin Loose
TE Connectivity 36926 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.03inch |
| Material | Copper |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 16.6mm |
| Stud Size | M16 |
| Tongue Thickness | 0.08inch |
| RoHS | Compliant |
No datasheet is available for this part.