
Non-insulated ring tongue terminal for general use, featuring a straight orientation and free-hanging mount. Constructed from copper with tin plating, it supports wire gauges from 4 AWG to 0 AWG. The terminal has a stud diameter of 16.66mm (M16) and a length of 2.21 inches. This component is RoHS and ELV compliant, with a plating thickness of 2.54um.
Sign in to ask questions about the TE Connectivity 36935 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 36935 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 29.21mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.21inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 16.66mm |
| Stud Size | M16 |
| Termination | Circular |
| Thickness | 0.102inch |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36935 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.