TE Connectivity 34070-0 Pin-grip Butt Connector Cross section: 0.25 - 1.6 mm²
TE Connectivity 3735P technical specifications.
| Color | Red |
| Contact Material | Copper, Silver |
| Inside Diameter | 3.56mm |
| Insulation Material | PVC |
| Length | 27.33mm |
| Material | Copper, Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.