
High Performance Cable 2Conductors 20AWG 3.76mm 600VAC White Tape and Reel
TE Connectivity 378867-000 technical specifications.
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
