37-conductor, 28AWG flat ribbon cable, 46.99mm wide and 0.89mm high, featuring copper conductors with 7 strands each of 36AWG. This unshielded cable operates within a temperature range of -20°C to 105°C, with a voltage rating of 30V and a current rating of 2A. It boasts an impedance of 105 Ohms, capacitance of 44.3pF, and propagation delay of 1.45ns, all within a 1.27mm pitch. The cable is UL and CSA approved, RoHS and ELV compliant, and supplied on tape and reel in a 152.4m length.
Checking distributor stock and pricing after the page loads.
TE Connectivity 37WDY00002 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 44.3pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 37 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.45ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 30V |
| Width | 46.99mm |
| Wire/Cable Diameter | 46.99mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.