
Signal and Power Contact for Cable-to-Board applications. Features a straight, single-row configuration with a 7.5A current rating. Constructed from copper with gold plating and a 30µm plating thickness. Designed for surface mount termination with a press-fit style. Operates across a wide temperature range from -85°C to 258°C.
Sign in to ask questions about the TE Connectivity 380598-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 380598-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.18mm |
| ELV | Non-Compliant |
| Inside Diameter | 1.22mm |
| Lead Free | Contains Lead |
| Length | 6.65mm |
| Max Operating Temperature | 258°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 380598-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.