Discrete Socket Contacts Closed Bottom
Sign in to ask questions about the TE Connectivity 380635-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 380635-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 1.22mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 126°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 380635-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.