
Heat Shrink Transition Y Style Polymer Black Bag/Box
TE Connectivity 381A301-51/164-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 40.6mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 381A3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 381A301-51/164-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
