
The Thermofit 381A3 heat shrink is a molded, black heat shrink sleeve with a maximum operating temperature of 275°C and a minimum operating temperature of -67°C. It is compliant with ELV regulations. The heat shrink has a length of 63mm and is made of polymer material.
TE Connectivity 381A302-51-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 63mm |
| Material | Polymer |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Series | Thermofit 381A3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 381A302-51-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.