Heat Shrink Tubing Y Style Polyolefin
Sign in to ask questions about the TE Connectivity 381A302-71/42-0-CS5075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 381A302-71/42-0-CS5075 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Material | PO, Polyolefin |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | Thermofit 381A3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 381A302-71/42-0-CS5075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.