
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black Bag/Box
TE Connectivity 381A303-50-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Government Qualified | No |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 381A3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 381A303-50-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.