
The Thermofit 381A3 heat shrink is made from polyolefin material with a molded package. It has a maximum operating temperature of 275°C and a minimum operating temperature of -67°C. This product is not government qualified and is not radiation hardened. It is available in bulk packaging and is part of the Thermofit 381A3 series.
TE Connectivity 381A304-71-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Government Qualified | No |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 381A3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 381A304-71-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.