7-position, single-row socket strip with 2.54mm pitch, designed for straight, through-hole mounting. Features tin-plated copper contacts for reliable mating and a black thermoplastic insulator. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating. This RoHS and ELV compliant component is supplied in tray packaging.
TE Connectivity 382441-1 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 17.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1280 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382441-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.