
Two-position, 2mm pitch female jumper shunt with straight orientation. Features gold-plated copper male contacts rated for 3A and 200V AC. Black housing, UL94 V-0 flammability rating, and operating temperature range of -65°C to 105°C. Lead-free and RoHS compliant.
TE Connectivity 382575-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 200V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 0.079inch |
| Plating Thickness | 0.381um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382575-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
