
2mm pitch, straight orientation, two-position, single-row mini-shunt assembly. Features gold-plated copper contacts with a 3A current rating. Black, UL94 V-0 rated housing ensures insulation and durability. Operates within a -65°C to 105°C temperature range. RoHS and ELV compliant, lead-free construction.
Sign in to ask questions about the TE Connectivity 382575-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 382575-3 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.56mm |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382575-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.