
2-position, 1-row straight female jumper shunt with a 2.54mm pitch. Features male bronze contacts with gold plating, rated for 3A current. Housing is red, UL94 V-0 flammability rated, and operates between -65°C and 105°C. Dimensions are 5.08mm length, 2.54mm width, and 6.35mm height/depth. RoHS compliant and lead-free.
TE Connectivity 382811-9 technical specifications.
| Color | Red |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating Thickness | 0.381um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382811-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
