
The Thermofit 382A0 heat shrink is a molded product made from polyolefin material, available in black color. It operates within a temperature range of -22°C to 221°C. This product is compliant with ELV regulations and is packaged in bulk quantities of 25 pieces.
TE Connectivity 382A023-100-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin, PO |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 382A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382A023-100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
