
The Thermofit 382A0 is a general purpose heat shrink with a maximum operating temperature of 140°C and a minimum operating temperature of -4°C. It is made from polyolefin material and is available in black color. The heat shrink is compliant with ELV regulations and is packaged in bulk. It is not suitable for radiation hardening applications and is not lead free.
TE Connectivity 382A034-3/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Features | General Purpose |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 65.5mm |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 382A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382A034-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
