
The Thermofit 382A0 heat shrink is a molded heat shrink with a black color. It is compliant with ELV regulations and is not applicable for lead-free requirements. The operating temperature range of this heat shrink is between -55°C and 200°C. It is available in bulk packaging.
TE Connectivity 382A046-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 382A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382A046-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
