
Heat Shrink Transition Elastomer
TE Connectivity 382W042-25/225-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 30mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Series | Thermofit 382W0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382W042-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.