
This heat shrink is a molded product with a black color, suitable for operating temperatures between -67°C and 275°C. It is compliant with ELV regulations and is available in a 25-pack quantity. The heat shrink is made of polyolefin material and is packaged in bulk.
TE Connectivity 382W042-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Thermofit 382W0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382W042-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.