This 168-contact SKT DIMM socket features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 105°C. The socket has a maximum current rating of 0.5A per contact and a maximum voltage rating of 5V.
Checking distributor stock and pricing after the page loads.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 168 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 5V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |