TE Connectivity 390074-5 technical specifications.
| Contact Plating | Gold |
| Memory Type | SDRAM, |
| Mount | Through Hole |
| Number of Positions | 168 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 390074-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.