
2-position, straight, female jumper shunt with a 2.54mm pitch. Features gold-plated bronze contacts rated for 3A current and 250V AC. Constructed with a black, UL94 V-0 rated housing, operating from -65°C to 105°C. This RoHS compliant component offers a compact design with dimensions of 4.98mm length, 2.44mm width, and 6.27mm height.
TE Connectivity 390088-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 390088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
