
2-position, straight, female shunt jumper with a 2.54mm pitch. Features gold-plated bronze contacts rated for 3A and 250V AC. Constructed with a black, UL94 V-0 rated housing, this component operates between -65°C and 105°C. It is RoHS compliant and designed for solder termination.
Sign in to ask questions about the TE Connectivity 390088-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 390088-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating Thickness | 0.381um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 390088-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
