
144-position, right-angle SO DIMM socket for signal applications, featuring a 0.8mm pitch and copper alloy contacts with 250nm gold plating. This surface-mount connector system offers a 1A current rating and 3.3V voltage rating, with a nylon insulation material and UL94 V-0 flammability rating. Designed for cable-to-board connectivity, it operates within a temperature range of -67°C to 221°C and is RoHS compliant.
TE Connectivity 390112-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 29.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.9mm |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 69.9mm |
| Max Operating Temperature | 221°C |
| Memory Type | SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.8mm |
| Plating | Gold |
| Plating Thickness | 250nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 0.22inch |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 390112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
