
3A, 250VAC Male Mains Power Connector, featuring a straight orientation and quick connect termination. This module-style connector offers 3 poles and 3 positions, with a maximum current rating of 10A and a rated voltage of 250V AC. It operates within a temperature range of -10°C to 40°C and includes a 10.2mH inductance. Designed for snap-in mounting, this RoHS compliant component is packaged in bulk.
TE Connectivity 3CFS1 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 64.26mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Inductance | 10.2mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 31.24mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Panel Thickness | 2.49mm |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | C, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3CFS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
